
F1206HC20A0TM | |
|---|---|
DigiKey Part Number | 5673-F1206HC20A0TMTR-ND - Tape & Reel (TR) 5673-F1206HC20A0TMCT-ND - Cut Tape (CT) 5673-F1206HC20A0TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HC20A0TM |
Description | SOLIDMATRIX FUSE, 35VDC, 20A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 80.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 0.0023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 5 | € 0,69400 | € 3,47 |
| 10 | € 0,64100 | € 6,41 |
| 50 | € 0,53160 | € 26,58 |
| 100 | € 0,49050 | € 49,05 |
| 250 | € 0,44088 | € 110,22 |
| 500 | € 0,40660 | € 203,30 |
| 1 000 | € 0,37483 | € 374,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32918 | € 987,54 |
| 6 000 | € 0,30305 | € 1 818,30 |
| 9 000 | € 0,28864 | € 2 597,76 |
| 15 000 | € 0,28852 | € 4 327,80 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

