
F1206FA4000V032TM | |
|---|---|
DigiKey Part Number | 5673-F1206FA4000V032TMTR-ND - Tape & Reel (TR) 5673-F1206FA4000V032TMCT-ND - Cut Tape (CT) 5673-F1206FA4000V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206FA4000V032TM |
Description | SOLIDMATRIX FUSE, 32VDC, 4A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 45A | |
Melting I²t | 0.35 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 0.022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 5 | € 0,76000 | € 3,80 |
| 10 | € 0,70100 | € 7,01 |
| 50 | € 0,58220 | € 29,11 |
| 100 | € 0,53720 | € 53,72 |
| 250 | € 0,48284 | € 120,71 |
| 500 | € 0,44526 | € 222,63 |
| 1 000 | € 0,41047 | € 410,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,36046 | € 1 081,38 |
| 6 000 | € 0,33183 | € 1 990,98 |
| 9 000 | € 0,31605 | € 2 844,45 |
| 15 000 | € 0,30218 | € 4 532,70 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,12240 |

