
F0603HI4500V032TM | |
|---|---|
DigiKey Part Number | 5673-F0603HI4500V032TMTR-ND - Tape & Reel (TR) 5673-F0603HI4500V032TMCT-ND - Cut Tape (CT) 5673-F0603HI4500V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603HI4500V032TM |
Description | SOLIDMATRIX FUSE,32VDC, 4.5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.63 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) | |
DC Cold Resistance | 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 5 | € 0,71200 | € 3,56 |
| 10 | € 0,65700 | € 6,57 |
| 50 | € 0,54500 | € 27,25 |
| 100 | € 0,50280 | € 50,28 |
| 250 | € 0,45192 | € 112,98 |
| 500 | € 0,41678 | € 208,39 |
| 1 000 | € 0,38423 | € 384,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,32608 | € 1 304,32 |
| 8 000 | € 0,30012 | € 2 400,96 |
| 12 000 | € 0,28580 | € 3 429,60 |
| 20 000 | € 0,28099 | € 5 619,80 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |

