4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603HI4000V032TM

DigiKey Part Number
5673-F0603HI4000V032TMTR-ND - Tape & Reel (TR)
5673-F0603HI4000V032TMCT-ND - Cut Tape (CT)
5673-F0603HI4000V032TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0603HI4000V032TM
Description
SOLIDMATRIX FUSE,32VDC, 4.0A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.08
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm)
DC Cold Resistance
0.018 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,85000€ 0,85
5€ 0,70400€ 3,52
10€ 0,64800€ 6,48
50€ 0,53820€ 26,91
100€ 0,49650€ 49,65
250€ 0,44628€ 111,57
500€ 0,41160€ 205,80
1 000€ 0,37945€ 379,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,32203€ 1 288,12
8 000€ 0,29639€ 2 371,12
12 000€ 0,28224€ 3 386,88
20 000€ 0,27749€ 5 549,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,85000
Unit Price with VAT:€ 1,03700