6 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603FA6000V024TM

DigiKey Part Number
5673-F0603FA6000V024TMTR-ND - Tape & Reel (TR)
5673-F0603FA6000V024TMCT-ND - Cut Tape (CT)
5673-F0603FA6000V024TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0603FA6000V024TM
Description
SOLIDMATRIX FUSE, 32VDC, 6.0A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.1
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm)
DC Cold Resistance
0.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,82000€ 0,82
5€ 0,67800€ 3,39
10€ 0,62600€ 6,26
50€ 0,51900€ 25,95
100€ 0,47880€ 47,88
250€ 0,43040€ 107,60
500€ 0,39694€ 198,47
1 000€ 0,36594€ 365,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,31056€ 1 242,24
8 000€ 0,28583€ 2 286,64
12 000€ 0,28099€ 3 371,88
Manufacturers Standard Package
Unit Price without VAT:€ 0,82000
Unit Price with VAT:€ 1,00040