
F0402FA8000V024T | |
|---|---|
DigiKey Part Number | 5673-F0402FA8000V024TTR-ND - Tape & Reel (TR) 5673-F0402FA8000V024TCT-ND - Cut Tape (CT) 5673-F0402FA8000V024TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402FA8000V024T |
Description | SOLIDMATRIX FUSE, 24VDC, 8.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.024" H (1.00mm x 0.51mm x 0.61mm) | |
DC Cold Resistance | 0.007 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 5 | € 0,72200 | € 3,61 |
| 10 | € 0,66700 | € 6,67 |
| 50 | € 0,55300 | € 27,65 |
| 100 | € 0,51030 | € 51,03 |
| 250 | € 0,45868 | € 114,67 |
| 500 | € 0,42302 | € 211,51 |
| 1 000 | € 0,38997 | € 389,97 |
| 5 000 | € 0,34959 | € 1 747,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,29652 | € 2 965,20 |
| 20 000 | € 0,28561 | € 5 712,20 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,06140 |

