100 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM2822H100AT

DigiKey Part Number
5673-CM2822H100ATTR-ND - Tape & Reel (TR)
5673-CM2822H100ATCT-ND - Cut Tape (CT)
5673-CM2822H100ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM2822H100AT
Description
CMF HIGH CURRENT FUSE, 75VDC, 10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
3600.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm)
DC Cold Resistance
0.44 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 7,01000€ 7,01
5€ 5,81200€ 29,06
10€ 5,36300€ 53,63
50€ 4,44780€ 222,39
100€ 4,10140€ 410,14
250€ 3,68232€ 920,58
500€ 3,39204€ 1 696,02
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 3,27879€ 3 278,79
2 000€ 3,01624€ 6 032,48
Manufacturers Standard Package
Unit Price without VAT:€ 7,01000
Unit Price with VAT:€ 8,55220