
AF1206F5.00TM | |
|---|---|
DigiKey Part Number | 5673-AF1206F5.00TMTR-ND - Tape & Reel (TR) 5673-AF1206F5.00TMCT-ND - Cut Tape (CT) 5673-AF1206F5.00TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206F5.00TM |
Description | AIRMATRIX FUSE, 32VDC, 5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.4 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.08mm) | |
DC Cold Resistance | 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 5 | € 1,04400 | € 5,22 |
| 10 | € 0,96400 | € 9,64 |
| 50 | € 0,79960 | € 39,98 |
| 100 | € 0,73780 | € 73,78 |
| 250 | € 0,66308 | € 165,77 |
| 500 | € 0,61142 | € 305,71 |
| 1 000 | € 0,56356 | € 563,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,48571 | € 1 699,98 |
| 7 000 | € 0,44694 | € 3 128,58 |
| 10 500 | € 0,42836 | € 4 497,78 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,53720 |

