
AF1206F2.00TM | |
|---|---|
DigiKey Part Number | 5673-AF1206F2.00TMTR-ND - Tape & Reel (TR) 5673-AF1206F2.00TMCT-ND - Cut Tape (CT) 5673-AF1206F2.00TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206F2.00TM |
Description | AIRMATRIX FUSE, 65VDC, 2A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.88 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.08mm) | |
DC Cold Resistance | 0.032 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 5 | € 0,99400 | € 4,97 |
| 10 | € 0,91800 | € 9,18 |
| 50 | € 0,76160 | € 38,08 |
| 100 | € 0,70270 | € 70,27 |
| 250 | € 0,63152 | € 157,88 |
| 500 | € 0,58232 | € 291,16 |
| 1 000 | € 0,53672 | € 536,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,46258 | € 1 619,03 |
| 7 000 | € 0,42836 | € 2 998,52 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,46400 |

