


G-402-C8012 | |
|---|---|
DigiKey Part Number | EAR1103-ND |
Manufacturer | |
Manufacturer Product Number | G-402-C8012 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Category | Head Diameter 0.563" (14.30mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Mounting Hole Diameter 0.375" (9.53mm) 3/8" |
Series | Material Thermoplastic |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42794 | € 427,94 |
| Unit Price without VAT: | € 0,42794 |
|---|---|
| Unit Price with VAT: | € 0,52209 |

