



CF42SC 0.8MM A4 | |
|---|---|
DigiKey Part Number | EAR1015-ND |
Manufacturer | |
Manufacturer Product Number | CF42SC 0.8MM A4 |
Description | CONFOR CF42SC 0.8MMT X A4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.031" (0.79mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Thickness 0.031" (0.79mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Density 101 kg/m³ |
Series | Material Polyurethane |
Packaging Bag | Material Flammability Rating UL94 HF-1 |
Part Status Active | Color Black |
Size / Dimension 8.27" W x 11.69" L (210.0mm x 297.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,06000 | € 7,06 |
| 10 | € 6,09600 | € 60,96 |
| 30 | € 5,76333 | € 172,90 |
| 50 | € 5,62880 | € 281,44 |
| 100 | € 5,46260 | € 546,26 |
| 250 | € 5,26900 | € 1 317,25 |
| 500 | € 5,13932 | € 2 569,66 |
| 1 000 | € 5,02207 | € 5 022,07 |
| Unit Price without VAT: | € 7,06000 |
|---|---|
| Unit Price with VAT: | € 8,61320 |

