
UTC-315HR-ATW0E | |
|---|---|
DigiKey Part Number | 2084-UTC-315HR-ATW0E-ND |
Manufacturer | |
Manufacturer Product Number | UTC-315HR-ATW0E |
Description | 15.6" WHITE, INTEL CORE I5-8365U |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-8365UE 1.6GHz, 2 Core Supports SATA, M.2 DDR3L SODIMM (8GB Installed) |
Category | Display Type 15.6" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type M.2 |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Bulk | Mounting Type Panel or VESA Mount |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4 |
Core Processor Intel® Core™ i5-8365UE 1.6GHz, 2 Core | Operating System Supports Windows 10, Linux |
Storage Supports SATA, M.2 | Approval Agency CCC, CE, FCC, UL |
Memory DDR3L SODIMM (8GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 806,99000 | € 1 806,99 |
| Unit Price without VAT: | € 1 806,99000 |
|---|---|
| Unit Price with VAT: | € 2 204,52780 |

