
USC-250FP-BI500 | |
|---|---|
DigiKey Part Number | 2084-USC-250FP-BI500-ND |
Manufacturer | |
Manufacturer Product Number | USC-250FP-BI500 |
Description | 15", PCAP, I5-6300U, BAREBONE, N |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-6300U 2.4GHz Supports M.2 Supports DDR4 SODIMM (16GB Max Capacity) |
Category | Display Type 15" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type M.2 |
Series | Voltage - Supply 12VDC |
Packaging Bulk | Mounting Type VESA Mount, Wall Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Core Processor Intel® Core™ i5-6300U 2.4GHz | Operating System Supports Windows 7/8.1/10, Linux |
Storage Supports M.2 | Approval Agency BSMI, CB, CCC, CE, FCC, UL |
Memory Supports DDR4 SODIMM (16GB Max Capacity) |

