
TREK-120-ALG000A00 | |
|---|---|
DigiKey Part Number | 2084-TREK-120-ALG000A00-ND |
Manufacturer | |
Manufacturer Product Number | TREK-120-ALG000A00 |
Description | TREK-120-ALG000A00 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Sensor 470MHz ~ 510MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz, 920MHz ~ 925MHz, 921MHz ~ 922MHz LoRa USB |
Category | Modulation or Protocol LoRa |
Manufacturer Advantech Corporation | Frequency 470MHz ~ 510MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz, 920MHz ~ 925MHz, 921MHz ~ 922MHz |
Packaging Bulk | Applications Wireless |
Part Status Active | Interface USB |
Function Sensor | Features 500m Range, IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 223,57000 | € 223,57 |
| Unit Price without VAT: | € 223,57000 |
|---|---|
| Unit Price with VAT: | € 272,75540 |

