Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-SD4N32G2K6SEME | |
|---|---|
DigiKey Part Number | 2084-SQR-SD4N32G2K6SEME-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD4N32G2K6SEME |
Description | MODULE DDR4 SDRAM 32GB 260SODIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 260-SODIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Advantech Corporation | Memory Size 32GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2666 |
Packaging Bulk | Package / Case 260-SODIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQR-SD4N32G2K6SNME | Advantech Corporation | 0 | 2084-SQR-SD4N32G2K6SNME-ND | € 998,77000 | Parametric Equivalent |
| SQR-YD4I32G2K6SEME | Advantech Corporation | 0 | 2084-SQR-YD4I32G2K6SEME-ND | € 1 264,15000 | Parametric Equivalent |
| SQR-YD4I32G2K6SNME | Advantech Corporation | 0 | 2084-SQR-YD4I32G2K6SNME-ND | € 1 228,28000 | Parametric Equivalent |
| SQR-YD4N32G2K6SEME | Advantech Corporation | 0 | 2084-SQR-YD4N32G2K6SEME-ND | € 1 249,80000 | Parametric Equivalent |
| SQR-YD4N32G2K6SNME | Advantech Corporation | 0 | 2084-SQR-YD4N32G2K6SNME-ND | € 1 092,01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 075,87000 | € 1 075,87 |
| Unit Price without VAT: | € 1 075,87000 |
|---|---|
| Unit Price with VAT: | € 1 312,56140 |






