
SQF-SLMS4-4G-S9C | |
|---|---|
DigiKey Part Number | SQF-SLMS4-4G-S9C-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SLMS4-4G-S9C |
Description | SSD 4GB SLIM-SATA SLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA III Slim-SATA |
Datasheet | Datasheet |
Category | Speed - Read 510MB/s |
Manufacturer Advantech Corporation | Speed - Write 150MB/s |
Series | Type SATA III |
Packaging Bulk | Current - Max 370mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Memory Size 4GB | Size / Dimension 54.00mm x 39.00mm x 4.50mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (SLC) | Base Product Number |
Form Factor Slim-SATA |

