SQF-S25VF-7K6G-VCE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: € 15 603,67000
Datasheet
Image for SQF-S25VF-7K6G-VCE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-S25VF-7K6G-VCE

DigiKey Part Number
2084-SQF-S25VF-7K6G-VCE-ND
Manufacturer
Manufacturer Product Number
SQF-S25VF-7K6G-VCE
Description
SSD 7.68TB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Advantech Corporation
Speed - Read
559.8MB/s
Series
Speed - Write
526.3MB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Obsolete
Type
SATA III
Memory Size
7.68TB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQF-S25VF-7K6GDSCEAdvantech Corporation02084-SQF-S25VF-7K6GDSCE-ND€ 15 603,67000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes