SQF-C8MV4-2TDEFE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: € 3 298,54000
Datasheet
Image for SQF-C8MV4-2TDEFE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-C8MV4-2TDEFE

DigiKey Part Number
2084-SQF-C8MV4-2TDEFE-ND
Manufacturer
Manufacturer Product Number
SQF-C8MV4-2TDEFE
Description
SSD 2TB M.2 MODULE TLC NVME
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB NVMe M.2 Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Advantech Corporation
Speed - Read
2.45GB/s
Series
Speed - Write
1.9GB/s
Packaging
Bulk
Type
NVMe
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Memory Size
2TB
Size / Dimension
80.00mm x 22.00mm x 3.80mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQF-C8MV4-2TDEDEAdvantech Corporation02084-SQF-C8MV4-2TDEDE-ND€ 3 298,54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3 303,26000€ 3 303,26
Manufacturers Standard Package
Unit Price without VAT:€ 3 303,26000
Unit Price with VAT:€ 4 029,97720