Image for SQF-C8MV4-1K6GDG1E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-C8MV4-1K6GDG1E

DigiKey Part Number
2084-SQF-C8MV4-1K6GDG1E-ND
Manufacturer
Manufacturer Product Number
SQF-C8MV4-1K6GDG1E
Description
SSD 1.6TB M.2 MODULE TLC NVME
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1.6TB NVMe M.2 Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Advantech Corporation
Speed - Read
6.5GB/s
Series
Speed - Write
5GB/s
Packaging
Bulk
Type
NVMe
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Memory Size
1.6TB
Size / Dimension
80.40mm x 23.30mm x 20.50mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3 551,89000€ 3 551,89
Manufacturers Standard Package
Unit Price without VAT:€ 3 551,89000
Unit Price with VAT:€ 4 333,30580