
SOM-5897C5-U7A2 | |
|---|---|
DigiKey Part Number | 2084-SOM-5897C5-U7A2-ND |
Manufacturer | |
Manufacturer Product Number | SOM-5897C5-U7A2 |
Description | SBC 2.7GHZ 4 CORE 32GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.7GHz 4 Core 32GB/0GB RAM Intel Core i5-6440EQ |
Datasheet | Datasheet |
Category | Form Factor COM Express R2.1 Compact Module, Type 6 |
Manufacturer Advantech Corporation | Expansion Site/Bus GPIO, LCD, LPC, LVDS, PCIe, SATA, SMBus, SPI |
Series | RAM Capacity/Installed 32GB/0GB |
Packaging Bulk | Storage Interface SATA 3.0 (4) |
Part Status Active | Video Outputs eDP, HDMI, LCD, LVDS, VGA |
Core Processor Intel Core i5-6440EQ | Ethernet 10/100/1000 Mbps |
Speed 2.7GHz | USB USB 2.0 (8), USB 3.0 (4) |
Number of Cores 4 | Watchdog Timer Yes |
Power (Watts) 43.3W | Operating Temperature 0°C ~ 60°C |
Cooling Type Fan | Base Product Number |
Size / Dimension 4.920" x 3.740" (124.96mm x 94.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 159,90000 | € 1 159,90 |
| Unit Price without VAT: | € 1 159,90000 |
|---|---|
| Unit Price with VAT: | € 1 415,07800 |

