Image for ROM-DB5900-SWA2E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROM-DB5900-SWA2E

DigiKey Part Number
ROM-DB5900-SWA2E-ND
Manufacturer
Manufacturer Product Number
ROM-DB5900-SWA2E
Description
SMARC EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMARC - MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MPU
Core Processor
-
Platform
-
Utilized IC / Part
SMARC
Mounting Type
Socket
Contents
Board(s), Cable(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 349,61000€ 349,61
Manufacturers Standard Package
Unit Price without VAT:€ 349,61000
Unit Price with VAT:€ 426,52420