
PCM-24S33G-AE | |
|---|---|
DigiKey Part Number | 2084-PCM-24S33G-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCM-24S33G-AE |
Description | RF TXRX MOD CELLWHIP TILT CARD |
Customer Reference | |
Detailed Description | Cellular, WiFi EDGE, GPRS, GSM, HSDPA, HSUPA, HSPA, LTE, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Whip, Tilt Card Edge |
Datasheet | Datasheet |
Category | Data Rate 7.2Mbps |
Mfr | Serial Interfaces USB |
Packaging Bulk | Antenna Type Whip, Tilt |
Part Status Obsolete | Mounting Type Card Edge |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular, WiFi | Package / Case Module |
Protocol | Base Product Number |
Frequency 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz |

