
EPC-R3220IS-OLA1E | |
|---|---|
DigiKey Part Number | 2084-EPC-R3220IS-OLA1E-ND |
Manufacturer | |
Manufacturer Product Number | EPC-R3220IS-OLA1E |
Description | TI SITARA AM3352 GATEWAY / 1X LA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A8 800MHz eMMC, 8GB DDR3 (1GB Installed) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | ARM® Cortex®-A8 800MHz | |
Storage | eMMC, 8GB | |
Memory | DDR3 (1GB Installed) | |
Display Type | No Display | |
Expansion Type | mini PCIe | |
Features | Micro SD Card Slot | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail or Wall Mount | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Operating System | Linux | |
Approval Agency | BSMI, CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 255,91000 | € 255,91 |
| Unit Price without VAT: | € 255,91000 |
|---|---|
| Unit Price with VAT: | € 312,21020 |

