Similar

BB-ESWGP506-2SFP-T | |
|---|---|
DigiKey Part Number | 2084-BB-ESWGP506-2SFP-T-ND |
Manufacturer | |
Manufacturer Product Number | BB-ESWGP506-2SFP-T |
Description | NETWORK SWITCH-MANAGED 6 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 6 Ports IP30 |
Category | SFP/XFP Ports 2 |
Manufacturer Advantech Corporation | SFP/XFP Type SFP, Gigabit |
Packaging Bulk | PoE Ports 4 |
Part Status Obsolete | Connector Type RJ45 |
Type Switch - Managed | Voltage - Input 24 ~ 52VDC |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 6 | Mounting Type Chassis Mount or DIN Rail |
Copper Ports 4 | Operating Temperature -40°C ~ 85°C |
Copper Type 10/100/1000 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKI-7708G-4FPI-AE | Advantech Corporation | 0 | 2084-EKI-7708G-4FPI-AE-ND | € 1 054,08000 | Similar |


