BB-ESW205-ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advantech Corporation
In Stock: 0
Unit Price: € 320,74000
Datasheet
Network Switch - Unmanaged 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-ESW205-ST

DigiKey Part Number
BB-ESW205-ST-ND
Manufacturer
Manufacturer Product Number
BB-ESW205-ST
Description
NETWORK SWITCH-UNMANAGED 5 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Advantech Corporation
Fiber Ports
1
Series
Fiber Type
100BASE-FX (Singlemode)
Packaging
Bulk
Connector Type
RJ45, ST
Part Status
Obsolete
Voltage - Input
10 ~ 24VAC, 12 ~ 36VDC
Type
Switch - Unmanaged
Ingress Protection
IP30
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
5
Operating Temperature
-10°C ~ 60°C
Copper Ports
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKI-2525SI-ST-AEAdvantech Corporation02084-EKI-2525SI-ST-AE-ND€ 320,74000Similar
Obsolete
This product is no longer manufactured. View Substitutes