


ARK-1124U-S1A3 | |
|---|---|
DigiKey Part Number | 2084-ARK-1124U-S1A3-ND |
Manufacturer | |
Manufacturer Product Number | ARK-1124U-S1A3 |
Description | ULTRA COMPACT FANLESS EMBBEDED P |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron® N3550 2.4GHz, 2 Core Supports SATA DDR3L SODIMM (8GB Max Capacity) |
Datasheet | Datasheet |
Category | Memory DDR3L SODIMM (8GB Max Capacity) |
Manufacturer Advantech Corporation | Display Type No Display |
Series | Expansion Type M.2, mini PCIe |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Discontinued at DigiKey | Mounting Type DIN Rail, Wall Mount, VESA Mount |
Type Box PC | Operating Temperature -20°C ~ 60°C |
Core Processor Intel® Celeron® N3550 2.4GHz, 2 Core | Operating System Supports Windows 10, Linux |
Storage Supports SATA | Approval Agency BSMI, CB, CCC, CE, FCC, UL |

