
AIM-75S-611S10 | |
|---|---|
DigiKey Part Number | 2084-AIM-75S-611S10-ND |
Manufacturer | |
Manufacturer Product Number | AIM-75S-611S10 |
Description | AIM75S_LTE, GLOBAL, ROW GMS |
Customer Reference | |
Detailed Description | Tablet PC Qualcomm® Snapdragon™ 660 2.2GHz, 8 Core eMMC, 64GB LPDDR4 (4GB Installed) |
Datasheet | Datasheet |
Category | Memory LPDDR4 (4GB Installed) |
Manufacturer Advantech Corporation | Display Type 8" Touchscreen |
Series | Features Micro SD Card Slot |
Packaging Bulk | Mounting Type Hand Held |
Part Status Obsolete | Operating Temperature -10°C ~ 50°C |
Type Tablet PC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Core Processor Qualcomm® Snapdragon™ 660 2.2GHz, 8 Core | Operating System Android |
Storage eMMC, 64GB | Approval Agency BSMI, CB, CE, CCC, cULus, FCC, UL |

