
ATS031031007-PF-10F | |
|---|---|
DigiKey Part Number | 684-ATS031031007-PF-10F-ND |
Manufacturer | |
Manufacturer Product Number | ATS031031007-PF-10F |
Description | CROSS CUT HEATSINK 31X31X7MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS031031007-PF-10F Models |
Category | Shape Square, Pin Fins |
Mfr | Length 1.220" (31.00mm) |
Packaging Bulk | Width 1.220" (31.00mm) |
Part Status Active | Fin Height 0.276" (7.00mm) |
Type Top Mount | Thermal Resistance @ Forced Air Flow 12.23°C/W @ 200 LFM |
Package Cooled | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,48000 | € 6,48 |
| 10 | € 5,73500 | € 57,35 |
| 25 | € 5,46320 | € 136,58 |
| 50 | € 5,26560 | € 263,28 |
| 100 | € 5,07520 | € 507,52 |
| 300 | € 4,78697 | € 1 436,09 |
| 500 | € 4,65844 | € 2 329,22 |
| 1 000 | € 4,48937 | € 4 489,37 |
| Unit Price without VAT: | € 6,48000 |
|---|---|
| Unit Price with VAT: | € 7,90560 |

