



ATS-X53400B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2008-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53400B-C1-R0 |
Description | SUPERGRIP HEATSINK 40X40X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 9.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,01000 | € 21,01 |
| 10 | € 18,60200 | € 186,02 |
| 25 | € 17,71720 | € 442,93 |
| 50 | € 17,07580 | € 853,79 |
| 100 | € 16,45700 | € 1 645,70 |
| 300 | € 15,52050 | € 4 656,15 |
| 500 | € 15,10270 | € 7 551,35 |
| Unit Price without VAT: | € 21,01000 |
|---|---|
| Unit Price with VAT: | € 25,63220 |

