


ATS-P1-20-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1805-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-20-C2-R0 |
Description | HEATSINK 54X54X25MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.14°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,37000 | € 7,37 |
| 10 | € 6,51900 | € 65,19 |
| 25 | € 6,20960 | € 155,24 |
| 50 | € 5,98520 | € 299,26 |
| 100 | € 5,76850 | € 576,85 |
| 250 | € 5,49400 | € 1 373,50 |
| 500 | € 5,29478 | € 2 647,39 |
| 1 000 | € 5,10253 | € 5 102,53 |
| Unit Price without VAT: | € 7,37000 |
|---|---|
| Unit Price with VAT: | € 8,99140 |

