


ATS-FPX025025035-48-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1634-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX025025035-48-C2-R0 |
Description | HEATSINK 25X25X35MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.51°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,29000 | € 4,29 |
| 10 | € 3,79400 | € 37,94 |
| 25 | € 3,61400 | € 90,35 |
| 50 | € 3,48320 | € 174,16 |
| 100 | € 3,35730 | € 335,73 |
| 250 | € 3,19764 | € 799,41 |
| 500 | € 3,08180 | € 1 540,90 |
| 1 000 | € 2,97003 | € 2 970,03 |
| Unit Price without VAT: | € 4,29000 |
|---|---|
| Unit Price with VAT: | € 5,23380 |

