Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL60-1220-R0

DigiKey Part Number
ATS-EXL60-1220-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL60-1220-R0
Description
HEATSINK AL6063 1220X13.9X25MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL60-1220-R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.547" (13.89mm)
Mfr
Fin Height
0.992" (25.20mm)
Packaging
Box
Thermal Resistance @ Forced Air Flow
11.50°C/W @ 200 LFM
Part Status
Active
Thermal Resistance @ Natural
21.00°C/W
Type
Top Mount, Extrusion
Material
Attachment Method
Adhesive
Material Finish
Degreased
Shape
Rectangular, Fins
Base Product Number
Length
48.032" (1220.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 74,76000€ 74,76
10€ 66,15800€ 661,58
25€ 63,00760€ 1 575,19
50€ 60,72160€ 3 036,08
100€ 58,51560€ 5 851,56
Manufacturers Standard Package
Unit Price without VAT:€ 74,76000
Unit Price with VAT:€ 91,20720