




ATS-CPX045045010-117-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36009-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045010-117-C1-R0 |
Description | HEATSINK 45X45X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.46°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,97000 | € 2,97 |
| 10 | € 2,62900 | € 26,29 |
| 25 | € 2,50480 | € 62,62 |
| 50 | € 2,41440 | € 120,72 |
| 100 | € 2,32710 | € 232,71 |
| 250 | € 2,21644 | € 554,11 |
| 500 | € 2,13618 | € 1 068,09 |
| 1 000 | € 2,05876 | € 2 058,76 |
| Unit Price without VAT: | € 2,97000 |
|---|---|
| Unit Price with VAT: | € 3,62340 |

