


ATS-CPX025025020-139-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35913-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX025025020-139-C1-R0 |
Description | HEATSINK 25X25X20MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,02000 | € 3,02 |
| 10 | € 2,67000 | € 26,70 |
| 25 | € 2,54280 | € 63,57 |
| 50 | € 2,45120 | € 122,56 |
| 100 | € 2,36260 | € 236,26 |
| 250 | € 2,25028 | € 562,57 |
| 500 | € 2,16880 | € 1 084,40 |
| 1 000 | € 2,09020 | € 2 090,20 |
| Unit Price without VAT: | € 3,02000 |
|---|---|
| Unit Price with VAT: | € 3,68440 |

