Heat Sink BGA Aluminum 0.3W @ 20°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum 0.3W @ 20°C Top Mount
We Own The Board

ATS-54210K-C1-R0

DigiKey Part Number
ATS1215-ND
Manufacturer
Manufacturer Product Number
ATS-54210K-C1-R0
Description
HEAT SINK 21MM X 21MM X 14.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum 0.3W @ 20°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
0.827" (21.00mm)
Width
0.827" (21.00mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
0.3W @ 20°C
Thermal Resistance @ Forced Air Flow
11.10°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,29000€ 9,29
10€ 8,22000€ 82,20
25€ 7,82920€ 195,73
50€ 7,54600€ 377,30
100€ 7,27300€ 727,30
300€ 6,85973€ 2 057,92
500€ 6,67542€ 3 337,71
1 000€ 6,43292€ 6 432,92
Manufacturers Standard Package
Unit Price without VAT:€ 9,29000
Unit Price with VAT:€ 11,33380