
SABMB910020 | |
|---|---|
DigiKey Part Number | SABMB910020-ND |
Manufacturer | |
Manufacturer Product Number | SABMB910020 |
Description | EVAL BOARD FOR ALD910020 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD910020 EPAD®, SAB™ Supercapacitor Cell Balancing Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Supercapacitor Cell Balancing | |
Embedded | - | |
Utilized IC / Part | ALD910020 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 25,13200 | € 125,66 |
| 10 | € 23,17000 | € 231,70 |
| 100 | € 20,63290 | € 2 063,29 |
| Unit Price without VAT: | € 25,13200 |
|---|---|
| Unit Price with VAT: | € 30,66104 |


