
ALD110900ASAL | |
|---|---|
DigiKey Part Number | 1014-1031-ND |
Manufacturer | |
Manufacturer Product Number | ALD110900ASAL |
Description | MOSFET 2N-CH 10.6V 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 500mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD110900ASAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Matched Pair | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 10.6V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 500Ohm @ 4V | |
Vgs(th) (Max) @ Id | 10mV @ 1µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 2.5pF @ 5V | |
Power - Max | 500mW | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,25000 | € 7,25 |
| 50 | € 3,95960 | € 197,98 |
| 100 | € 3,64190 | € 364,19 |
| 500 | € 3,16270 | € 1 581,35 |
| Unit Price without VAT: | € 7,25000 |
|---|---|
| Unit Price with VAT: | € 8,84500 |

