
ALD1108ESCL | |
|---|---|
DigiKey Part Number | ALD1108ESCL-ND |
Manufacturer | |
Manufacturer Product Number | ALD1108ESCL |
Description | MOSFET 4N-CH 10V 16SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 10V 600mW Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD1108ESCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel, Matched Pair | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 10V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 500Ohm @ 5V | |
Vgs(th) (Max) @ Id | 1.01V @ 1µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 25pF @ 5V | |
Power - Max | 600mW | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 3,16260 | € 158,13 |
| Unit Price without VAT: | € 3,16260 |
|---|---|
| Unit Price with VAT: | € 3,85837 |

