Single Opening Cable Tie Holder Black Screw, 3/16" or #10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-SM120-187-30-C

DigiKey Part Number
2162-AL-SM120-187-30-C-ND
Manufacturer
Manufacturer Product Number
AL-SM120-187-30-C
Description
CABLE TIE HLDR SNGL SCRW MNT BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Screw, 3/16" or #10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
1.41" L x 0.73" W x 0.68" H (35.7mm x 18.5mm x 17.3mm)
Manufacturer
Advanced Cable Ties, Inc.
For Use With/Related Products
Cable Ties up to 0.324" (8.2mm) Width
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6, Heat Stabilized, UV Resistant
Part Status
Active
Color
Black
Type
Single Opening
Base Product Number
Mounting Type
Screw, 3/16" or #10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 488
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,27100€ 2,71
25€ 0,25440€ 6,36
50€ 0,24200€ 12,10
100€ 0,23040€ 23,04
300€ 0,21320€ 63,96
500€ 0,20566€ 102,83
1 000€ 0,19583€ 195,83
2 500€ 0,18356€ 458,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040