Standard, Locking Black 1.96" (49.78mm) 0.180" (4.57mm) 150 lbs (68.04 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-08-100-SS-CT-C

DigiKey Part Number
2162-AL-08-100-SS-CT-C-ND
Manufacturer
Manufacturer Product Number
AL-08-100-SS-CT-C
Description
CBL TIE LOCKING BLK 150LB 7.87"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.96" (49.78mm) 0.180" (4.57mm) 150 lbs (68.04 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.656' (200.00mm, 7.87")
Manufacturer
Advanced Cable Ties, Inc.
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
150 lbs (68.04 kg)
Part Status
Active
Features
Corrosion Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Stainless Steel 316, Polyester Coated
Length - Approximate
8"
Color
Black
Bundle Diameter
1.96" (49.78mm)
Base Product Number
Width
0.180" (4.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 1,72590€ 172,59
200€ 1,64345€ 328,69
300€ 1,59710€ 479,13
500€ 1,54056€ 770,28
700€ 1,50443€ 1 053,10
1 000€ 1,46705€ 1 467,05
Manufacturers Standard Package
Unit Price without VAT:€ 1,72590
Unit Price with VAT:€ 2,10560