Parametric Equivalent

AL-04-18-13-M | |
|---|---|
DigiKey Part Number | 2162-AL-04-18-13-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-04-18-13-M |
Description | CBL TIE LOCKING YLW 18LB 4.12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 0.87" (22.10mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Category | Width 0.090" (2.29mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.343' (104.65mm, 4.12") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Nylon |
Length - Approximate 4" | Color Yellow |
Bundle Diameter 0.87" (22.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL-04-18-4-M | Advanced Cable Ties, Inc. | 8 000 | 2162-AL-04-18-4-M-ND | € 0,02337 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02313 | € 231,30 |
| Unit Price without VAT: | € 0,02313 |
|---|---|
| Unit Price with VAT: | € 0,02822 |


