
503 SI/ 3 E | |
|---|---|
DigiKey Part Number | 2098-503SI/3E-ND |
Manufacturer | |
Manufacturer Product Number | 503 SI/ 3 E |
Description | CONN TERM STRIP W/FHLDR 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 503 SI/ 3 E Models |
Category | Bottom Termination Closed |
Manufacturer Adels-Contact | Barrier Type Enclosed |
Packaging Bulk | Features Fuse Holder |
Part Status Active | Color Gray |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc, Chromate |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 100°C |
Voltage Rating 400V | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Top Termination Screws | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,82000 | € 2,82 |
| 10 | € 2,01500 | € 20,15 |
| 25 | € 1,76000 | € 44,00 |
| 50 | € 1,59920 | € 79,96 |
| 200 | € 1,35585 | € 271,17 |
| 400 | € 1,26783 | € 507,13 |
| 600 | € 1,22493 | € 734,96 |
| 1 000 | € 1,17873 | € 1 178,73 |
| 5 000 | € 1,07779 | € 5 388,95 |
| Unit Price without VAT: | € 2,82000 |
|---|---|
| Unit Price with VAT: | € 3,44040 |

