
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 340MB/s | |
Speed - Write | 200MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 38.40mm x 23.40mm x 8.49mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | € 206,24875 | € 1 649,99 |
| Unit Price without VAT: | € 206,24875 |
|---|---|
| Unit Price with VAT: | € 251,62348 |

