Solid State Drive (SSD) FLASH - NAND (pSLC) 64GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSS332-064GA

DigiKey Part Number
4670-IMSS332-064GA-ND
Manufacturer
Manufacturer Product Number
IMSS332-064GA
Description
SSD 64GB MSATA PSLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 64GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
mSATA
Speed - Read
500MB/s
Speed - Write
400MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 251,78100€ 2 517,81
Manufacturers Standard Package
Unit Price without VAT:€ 251,78100
Unit Price with VAT:€ 307,17282