Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSS332-016GT

DigiKey Part Number
4670-IMSS332-016GT-ND
Manufacturer
Manufacturer Product Number
IMSS332-016GT
Description
SSD 16GB MSATA MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
16GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
mSATA
Speed - Read
560MB/s
Speed - Write
450MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 90°C
Weight
-
Size / Dimension
50.95mm x 30.00mm x 4.75mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 77,96400€ 779,64
Manufacturers Standard Package
Unit Price without VAT:€ 77,96400
Unit Price with VAT:€ 95,11608