Image for IM2S3314-008GW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S3314-008GW

DigiKey Part Number
4670-IM2S3314-008GW-ND
Manufacturer
Manufacturer Product Number
IM2S3314-008GW
Description
SSD 8GB M.2 SSD SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) - 8GB SATA III M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
8GB
Memory Type
Solid State Drive (SSD) -
Form Factor
M.2 Module
Speed - Read
540MB/s
Speed - Write
450MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 154,96700€ 1 549,67
Manufacturers Standard Package
Unit Price without VAT:€ 154,96700
Unit Price with VAT:€ 189,05974