Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.4GB/s | |
Speed - Write | 2.8GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 352,97600 | € 3 529,76 |
| Unit Price without VAT: | € 352,97600 |
|---|---|
| Unit Price with VAT: | € 430,63072 |

