Parametric Equivalent

IM2P33E8-001TDP | |
|---|---|
DigiKey Part Number | 4670-IM2P33E8-001TDP-ND |
Manufacturer | |
Manufacturer Product Number | IM2P33E8-001TDP |
Description | SSD 1TB M.2 MODULE TLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.4GB/s | |
Speed - Write | 2.8GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.25mm |

