
SCC-Q1-06-G-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-SCC-Q1-06-G-SMT-T/RTR-ND - Tape & Reel (TR) 2057-SCC-Q1-06-G-SMT-T/RCT-ND - Cut Tape (CT) 2057-SCC-Q1-06-G-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCC-Q1-06-G-SMT-T/R |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.073" (1.85mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 1,18200 | € 11,82 |
| 25 | € 1,10760 | € 27,69 |
| 50 | € 1,05480 | € 52,74 |
| 100 | € 1,00420 | € 100,42 |
| 250 | € 0,94132 | € 235,33 |
| 500 | € 0,89638 | € 448,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,85360 | € 853,60 |
| 2 000 | € 0,81287 | € 1 625,74 |
| 3 000 | € 0,78996 | € 2 369,88 |
| 5 000 | € 0,76201 | € 3 810,05 |
| 7 000 | € 0,74416 | € 5 209,12 |
| 10 000 | € 0,72569 | € 7 256,90 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |



