
PCB-C-06-T-SMT | |
|---|---|
DigiKey Part Number | 2057-PCB-C-06-T-SMT-ND |
Manufacturer | |
Manufacturer Product Number | PCB-C-06-T-SMT |
Description | CONN FFC FPC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.220" (5.59mm) |
Manufacturer Adam Tech | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 2 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,37300 | € 3,73 |
| 25 | € 0,35000 | € 8,75 |
| 68 | € 0,32603 | € 22,17 |
| 136 | € 0,31044 | € 42,22 |
| 272 | € 0,29559 | € 80,40 |
| 544 | € 0,28147 | € 153,12 |
| 1 020 | € 0,26925 | € 274,63 |
| 2 516 | € 0,25262 | € 635,59 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

